Parametric Equivalent
Parametric Equivalent

XD6131A181MR-Q | |
|---|---|
DigiKey Part Number | XD6131A181MR-Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6131A181MR-Q |
Description | IC SUPERVISOR 1 CHANNEL SOT26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-26 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 7ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-26 |
Voltage - Threshold 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XD6130A181MR-Q | Torex Semiconductor Ltd | 0 | XD6130A181MR-Q-ND | 0,44065 € | Parametric Equivalent |
| XD6131B181MR-Q | Torex Semiconductor Ltd | 0 | XD6131B181MR-Q-ND | 0,44065 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44065 € | 1.321,95 € |
| Unit Price without VAT: | 0,44065 € |
|---|---|
| Unit Price with VAT: | 0,53319 € |


