XCL223B153D2-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 1,04064 €
Datasheet
DC DC Converter Output - Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL223B153D2-G

DigiKey Part Number
XCL223B153D2-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL223B153D2-G
Description
0.4A/0.7A INDUCTOR BUILT-IN STEP
Customer Reference
Detailed Description
DC DC Converter Output - Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
8-PowerWFDFN Module
Packaging
Tape & Reel (TR)
Supplier Device Package
USP-8B04
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XCL206B153CR-GTorex Semiconductor Ltd0893-1405-2-ND1,04064 €Similar
Obsolete
This product is no longer manufactured. View Substitutes