Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 700mA 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL223A333D2-G

DigiKey Part Number
893-1416-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL223A333D2-G
Description
DC DC CONVERTER 3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 700mA 2.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Efficiency
88%
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
8-PowerWFDFN Module
Number of Outputs
1
Size / Dimension
0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm)
Voltage - Input (Min)
2.5V
Supplier Device Package
USP-8B04
Voltage - Input (Max)
5.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.