Direct



XCL101C501BR-G | |
|---|---|
DigiKey Part Number | 893-1210-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL101C501BR-G |
Description | DC DC CONVERTER 5V 0.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 100mA 0.9V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 100mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Number of Outputs 1 | Supplier Device Package CL-2025 |
Voltage - Input (Min) 0.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XCL101C501ER-G | Torex Semiconductor Ltd | 0 | 893-1398-2-ND | 1,21199 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21199 € | 3.635,97 € |
| Unit Price without VAT: | 1,21199 € |
|---|---|
| Unit Price with VAT: | 1,46651 € |


