
XCL101C431ER-G | |
|---|---|
DigiKey Part Number | 893-XCL101C431ER-GTR-ND - Tape & Reel (TR) 893-XCL101C431ER-GCT-ND - Cut Tape (CT) 893-XCL101C431ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL101C431ER-G |
Description | 100MA INDUCTOR BUILT-IN STEP-UP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 4.3V 0.7V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output 1 |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Number of Outputs 1 | Supplier Device Package CL-2025-02 |
Voltage - Input (Min) 0.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59900 € | 15,99 € |
| 25 | 1,46000 € | 36,50 € |
| 100 | 1,30830 € | 130,83 € |
| 250 | 1,23576 € | 308,94 € |
| 500 | 1,20412 € | 602,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11167 € | 3.335,01 € |
| 6.000 | 1,08994 € | 6.539,64 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,60150 € |

