Non-Isolated PoL Module DC DC Converter 1 Output 4V 100mA 0.9V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 4V 100mA 0.9V - 5.5V Input
Torex Inductor built-in micro DCDC converters

XCL101A401ER-G

DigiKey Part Number
XCL101A401ER-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XCL101A401ER-G
Description
DC DC CONVERTER 4V 0.3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 4V 100mA 0.9V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
100mA
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Number of Outputs
1
Supplier Device Package
CL-2025-02
Voltage - Input (Min)
0.9V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,21199 €3.635,97 €
Manufacturers Standard Package
Unit Price without VAT:1,21199 €
Unit Price with VAT:1,46651 €