


XC9243B08DDR-G | |
|---|---|
DigiKey Part Number | 893-XC9243B08DDR-GTR-ND - Tape & Reel (TR) 893-XC9243B08DDR-GCT-ND - Cut Tape (CT) 893-XC9243B08DDR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9243B08DDR-G |
Description | IC REG BUCK ADJ 2A 10USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-PowerUDFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-USPB (2.9x2.6) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9242B08DDR-G | Torex Semiconductor Ltd | 76 | 893-XC9242B08DDR-GCT-ND | 1,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39500 € | 13,95 € |
| 25 | 1,27200 € | 31,80 € |
| 100 | 1,13710 € | 113,71 € |
| 250 | 1,07272 € | 268,18 € |
| 500 | 1,03898 € | 519,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96240 € | 2.887,20 € |
| 6.000 | 0,94309 € | 5.658,54 € |
| 9.000 | 0,93341 € | 8.400,69 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |

