
XC9236A09D0R-G | |
|---|---|
DigiKey Part Number | 893-XC9236A09D0R-GTR-ND - Tape & Reel (TR) 893-XC9236A09D0R-GCT-ND - Cut Tape (CT) 893-XC9236A09D0R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A09D0R-G |
Description | IC REG BUCK 0.9V 600MA 5WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.9V 1 Output 600mA 5-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A09D0R-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package WLP-5-03 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10960 € | 27,74 € |
| 100 | 0,98940 € | 98,94 € |
| 250 | 0,93204 € | 233,01 € |
| 500 | 0,89752 € | 448,76 € |
| 1.000 | 0,89724 € | 897,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83394 € | 2.501,82 € |
| 6.000 | 0,81676 € | 4.900,56 € |
| 9.000 | 0,80815 € | 7.273,35 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

