Parametric Equivalent

XC9223B081AR-G | |
|---|---|
DigiKey Part Number | XC9223B081AR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9223B081AR-G |
Description | IC REG BUCK ADJ 1A 10MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9224B081AR-G | Torex Semiconductor Ltd | 0 | XC9224B081AR-G-ND | 1,13857 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13857 € | 1.138,57 € |
| Unit Price without VAT: | 1,13857 € |
|---|---|
| Unit Price with VAT: | 1,37767 € |


