Buck Regulator Positive Output Step-Down DC-DC Controller IC 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9221D093ER-G

DigiKey Part Number
XC9221D093ER-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9221D093ER-G
Description
16V INPUT STEP-DOWN DCDC CONTROL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.8V ~ 16V
Manufacturer
Torex Semiconductor Ltd
Frequency - Switching
300kHz
Series
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
6-UFDFN Exposed Pad
Number of Outputs
1
Supplier Device Package
6-USPC (1.8x2)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,79054 €2.371,62 €
Manufacturers Standard Package
Unit Price without VAT:0,79054 €
Unit Price with VAT:0,95655 €