New at DigiKey
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD6138NFP0MR-Q

DigiKey Part Number
893-XD6138NFP0MR-Q-ND
Manufacturer
Manufacturer Product Number
XD6138NFP0MR-Q
Description
MULTI-FUNCTION VD WITH SEPARATE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
Packaging
Case
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
20V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Case
QuantityUnit PriceExt Price
3.0000,26712 €801,36 €
Manufacturers Standard Package
Unit Price without VAT:0,26712 €
Unit Price with VAT:0,32322 €