
XC8107XC15MR-G | |
|---|---|
DigiKey Part Number | 893-XC8107XC15MR-GTR-ND - Tape & Reel (TR) 893-XC8107XC15MR-GCT-ND - Cut Tape (CT) 893-XC8107XC15MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107XC15MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Series | Rds On (Typ) 115mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-25-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,42960 € | 10,74 € |
| 100 | 0,37650 € | 37,65 € |
| 250 | 0,35116 € | 87,79 € |
| 500 | 0,33590 € | 167,95 € |
| 1.000 | 0,32332 € | 323,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30777 € | 923,31 € |
| 6.000 | 0,30017 € | 1.801,02 € |
| 9.000 | 0,29636 € | 2.667,24 € |
| 15.000 | 0,29214 € | 4.382,10 € |
| 21.000 | 0,28967 € | 6.083,07 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

