Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC74UL32AANR | |
|---|---|
DigiKey Part Number | XC74UL32AANR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC74UL32AANR |
Description | IC GATE OR 1CH 2-INP SSOT25 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SSOT-25 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SSOT-25 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G32GW,125 | Nexperia USA Inc. | 19.658 | 1727-3150-1-ND | 0,08000 € | Parametric Equivalent |
| 74AHC1G32GW-Q100,1 | Nexperia USA Inc. | 10.610 | 1727-8367-1-ND | 0,10000 € | Parametric Equivalent |
| 74AHC1G32QSE-7 | Diodes Incorporated | 2.409 | 31-74AHC1G32QSE-7CT-ND | 0,12000 € | Parametric Equivalent |
| 74AHC1G32SE-7 | Diodes Incorporated | 13.383 | 74AHC1G32SE-7DICT-ND | 0,10000 € | Parametric Equivalent |
| MC74VHC1G32DFT1G-Q | onsemi | 7.565 | 488-MC74VHC1G32DFT1G-QCT-ND | 0,08000 € | Parametric Equivalent |






