


XC6902NA51PR-G | |
|---|---|
DigiKey Part Number | 893-1444-2-ND - Tape & Reel (TR) 893-1444-1-ND - Cut Tape (CT) 893-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6902NA51PR-G |
Description | IC REG LIN -10.5V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6902NA51PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16V | |
Voltage - Output (Min/Fixed) | -10.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 350 µA | |
PSRR | 45dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,38400 € | 38,40 € |
| 250 | 0,35820 € | 89,55 € |
| 500 | 0,34268 € | 171,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32987 € | 329,87 € |
| 2.000 | 0,31934 € | 638,68 € |
| 3.000 | 0,31406 € | 942,18 € |
| 5.000 | 0,30821 € | 1.541,05 € |
| 7.000 | 0,30480 € | 2.133,60 € |
| 10.000 | 0,30151 € | 3.015,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

