Parametric Equivalent
Parametric Equivalent

XC6803A3E14R-G | |
|---|---|
DigiKey Part Number | 893-1308-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6803A3E14R-G |
Description | IC BATT CHG LI-ION 1CELL 6USPEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USPEL (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6803A3E14R-G Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Manufacturer Torex Semiconductor Ltd | Charge Current - Max 280mA |
Series | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 6-USPEL (1.8x2) |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6803A4D14R-G | Torex Semiconductor Ltd | 0 | 893-1309-2-ND | 0,65835 € | Parametric Equivalent |
| XC6803A4E14R-G | Torex Semiconductor Ltd | 0 | 893-1310-2-ND | 0,65835 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65835 € | 1.975,05 € |
| Unit Price without VAT: | 0,65835 € |
|---|---|
| Unit Price with VAT: | 0,79660 € |


