


XC6222B301MR-G | |
|---|---|
DigiKey Part Number | 893-XC6222B301MR-GTR-ND - Tape & Reel (TR) 893-XC6222B301MR-GCT-ND - Cut Tape (CT) 893-XC6222B301MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B301MR-G |
Description | IC REG LINEAR 3V 700MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B301MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,42280 € | 10,57 € |
| 100 | 0,37070 € | 37,07 € |
| 250 | 0,34572 € | 86,43 € |
| 500 | 0,33062 € | 165,31 € |
| 1.000 | 0,31824 € | 318,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30292 € | 908,76 € |
| 6.000 | 0,29542 € | 1.772,52 € |
| 9.000 | 0,29167 € | 2.625,03 € |
| 15.000 | 0,28751 € | 4.312,65 € |
| 21.000 | 0,28508 € | 5.986,68 € |
| 30.000 | 0,28274 € | 8.482,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

