


XC6902N501MR-G | |
|---|---|
DigiKey Part Number | 893-XC6902N501MR-GTR-ND - Tape & Reel (TR) 893-XC6902N501MR-GCT-ND - Cut Tape (CT) 893-XC6902N501MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6902N501MR-G |
Description | IC REG LINEAR -5V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) -16V | Supplier Device Package SOT-23 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
Voltage Dropout (Max) 0.114V @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,43330 € | 43,33 € |
| 250 | 0,40472 € | 101,18 € |
| 500 | 0,38754 € | 193,77 € |
| 1.000 | 0,37450 € | 374,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35590 € | 1.067,70 € |
| 6.000 | 0,34734 € | 2.084,04 € |
| 9.000 | 0,34305 € | 3.087,45 € |
| 15.000 | 0,33831 € | 5.074,65 € |
| 21.000 | 0,33553 € | 7.046,13 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |




