


XC6227C131MR-G | |
|---|---|
DigiKey Part Number | 893-XC6227C131MR-GTR-ND - Tape & Reel (TR) 893-XC6227C131MR-GCT-ND - Cut Tape (CT) 893-XC6227C131MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C131MR-G |
Description | IC REG LINEAR 1.3V 700MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C131MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.57V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31910 € | 31,91 € |
| 250 | 0,29704 € | 74,26 € |
| 500 | 0,28382 € | 141,91 € |
| 1.000 | 0,27289 € | 272,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25941 € | 778,23 € |
| 6.000 | 0,25281 € | 1.516,86 € |
| 9.000 | 0,24950 € | 2.245,50 € |
| 15.000 | 0,24584 € | 3.687,60 € |
| 21.000 | 0,24370 € | 5.117,70 € |
| 30.000 | 0,24164 € | 7.249,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

