


XC6217B332GR-G | |
|---|---|
DigiKey Part Number | 893-XC6217B332GR-GTR-ND - Tape & Reel (TR) 893-XC6217B332GR-GCT-ND - Cut Tape (CT) 893-XC6217B332GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6217B332GR-G |
Description | IC REG LINEAR 3.3V 200MA USP-4D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USP-4D |
Datasheet | Datasheet |
EDA/CAD Models | XC6217B332GR-G Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package USP-4D |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,50040 € | 12,51 € |
| 100 | 0,43960 € | 43,96 € |
| 250 | 0,41068 € | 102,67 € |
| 500 | 0,39324 € | 196,62 € |
| 1.000 | 0,38012 € | 380,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35830 € | 1.074,90 € |
| 6.000 | 0,34970 € | 2.098,20 € |
| 9.000 | 0,34539 € | 3.108,51 € |
| 15.000 | 0,34061 € | 5.109,15 € |
| 21.000 | 0,33782 € | 7.094,22 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

