


XC6216C201MR-G | |
|---|---|
DigiKey Part Number | 893-XC6216C201MR-GTR-ND - Tape & Reel (TR) 893-XC6216C201MR-GCT-ND - Cut Tape (CT) 893-XC6216C201MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6216C201MR-G |
Description | IC REG LINEAR 2V 100MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 30dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 2.6V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6216B202MR-G | Torex Semiconductor Ltd | 100 | 893-XC6216B202MR-GCT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,49810 € | 49,81 € |
| 250 | 0,46604 € | 116,51 € |
| 500 | 0,44670 € | 223,35 € |
| 1.000 | 0,43432 € | 434,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41109 € | 1.233,27 € |
| 6.000 | 0,40146 € | 2.408,76 € |
| 9.000 | 0,39664 € | 3.569,76 € |
| 15.000 | 0,39129 € | 5.869,35 € |
| 21.000 | 0,38817 € | 8.151,57 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

