Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar




RL80E561MDN1KX | |
|---|---|
DigiKey Part Number | 493-4008-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80E561MDN1KX |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80E561MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 560 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 6mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL80G561MDN1KX | Nichicon | 289 | 493-4015-1-ND | 0,83000 € | Upgrade |
| RL80G561MDNASQKX | Nichicon | 645 | 493-4016-1-ND | 0,98000 € | Upgrade |
| PLE0E561MCO1 | Nichicon | 0 | 493-3057-ND | 0,70680 € | Similar |
| PLF0E561MCO1 | Nichicon | 0 | 493-3004-ND | 0,23210 € | Similar |
| RE50E561MDN1 | Nichicon | 3.108 | 493-3684-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24341 € | 243,41 € |
| Unit Price without VAT: | 0,24341 € |
|---|---|
| Unit Price with VAT: | 0,29453 € |









