


XC6210B13ADR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B13ADR-GTR-ND - Tape & Reel (TR) 893-XC6210B13ADR-GCT-ND - Cut Tape (CT) 893-XC6210B13ADR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B13ADR-G |
Description | IC REG LINEAR 1.35V 500MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B13ADR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.35V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39210 € | 39,21 € |
| 250 | 0,36588 € | 91,47 € |
| 500 | 0,35008 € | 175,04 € |
| 1.000 | 0,33707 € | 337,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32100 € | 963,00 € |
| 6.000 | 0,31314 € | 1.878,84 € |
| 9.000 | 0,30920 € | 2.782,80 € |
| 15.000 | 0,30484 € | 4.572,60 € |
| 21.000 | 0,30229 € | 6.348,09 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

