


XC6206P442MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P442MR-GTR-ND - Tape & Reel (TR) 893-XC6206P442MR-GCT-ND - Cut Tape (CT) 893-XC6206P442MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P442MR-G |
Description | IC REG LINEAR 4.4V 250MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P442MR-G Models |
Category | Voltage Dropout (Max) 0.63V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23 |
Voltage - Output (Min/Fixed) 4.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,33120 € | 8,28 € |
| 100 | 0,28870 € | 28,87 € |
| 250 | 0,26852 € | 67,13 € |
| 500 | 0,25636 € | 128,18 € |
| 1.000 | 0,24634 € | 246,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23394 € | 701,82 € |
| 6.000 | 0,22788 € | 1.367,28 € |
| 9.000 | 0,22485 € | 2.023,65 € |
| 15.000 | 0,22148 € | 3.322,20 € |
| 21.000 | 0,21952 € | 4.609,92 € |
| 30.000 | 0,21763 € | 6.528,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

