Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6206P242MR-G

DigiKey Part Number
893-XC6206P242MR-GTR-ND - Tape & Reel (TR)
893-XC6206P242MR-GCT-ND - Cut Tape (CT)
893-XC6206P242MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6206P242MR-G
Description
IC REG LINEAR 2.4V 120MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XC6206P242MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.71V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
3 µA
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23
Voltage - Output (Min/Fixed)
2.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37300 €3,73 €
250,33360 €8,34 €
1000,29100 €29,10 €
2500,27068 €67,67 €
5000,25842 €129,21 €
1.0000,24831 €248,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23582 €707,46 €
6.0000,22971 €1.378,26 €
9.0000,22665 €2.039,85 €
15.0000,22326 €3.348,90 €
21.0000,22127 €4.646,67 €
30.0000,21937 €6.581,10 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,64130 €