


XC6206P222MR-G | |
|---|---|
DigiKey Part Number | 893-XC6206P222MR-GTR-ND - Tape & Reel (TR) 893-XC6206P222MR-GCT-ND - Cut Tape (CT) 893-XC6206P222MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P222MR-G |
Description | IC REG LINEAR 2.2V 120MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P222MR-G Models |
Category | Voltage Dropout (Max) 0.71V @ 100mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23 |
Voltage - Output (Min/Fixed) 2.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,33360 € | 8,34 € |
| 100 | 0,29100 € | 29,10 € |
| 250 | 0,27068 € | 67,67 € |
| 500 | 0,25842 € | 129,21 € |
| 1.000 | 0,24831 € | 248,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23582 € | 707,46 € |
| 6.000 | 0,22971 € | 1.378,26 € |
| 9.000 | 0,22665 € | 2.039,85 € |
| 15.000 | 0,22326 € | 3.348,90 € |
| 21.000 | 0,22127 € | 4.646,67 € |
| 30.000 | 0,21937 € | 6.581,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

