


XC6204B332DR-G | |
|---|---|
DigiKey Part Number | 893-XC6204B332DR-GTR-ND - Tape & Reel (TR) 893-XC6204B332DR-GCT-ND - Cut Tape (CT) 893-XC6204B332DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B332DR-G |
Description | IC REG LINEAR 3.3V 150MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B332DR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 0.33V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6209B332DR-G | Torex Semiconductor Ltd | 2.920 | 893-XC6209B332DR-GCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41800 € | 10,45 € |
| 100 | 0,36640 € | 36,64 € |
| 250 | 0,34164 € | 85,41 € |
| 500 | 0,32674 € | 163,37 € |
| 1.000 | 0,31446 € | 314,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29930 € | 897,90 € |
| 6.000 | 0,29188 € | 1.751,28 € |
| 9.000 | 0,28816 € | 2.593,44 € |
| 15.000 | 0,28404 € | 4.260,60 € |
| 21.000 | 0,28163 € | 5.914,23 € |
| 30.000 | 0,27932 € | 8.379,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

