
XC61CN2202MR-G | |
|---|---|
DigiKey Part Number | 893-1032-2-ND - Tape & Reel (TR) 893-1032-1-ND - Cut Tape (CT) 893-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CN2202MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CN2202MR-G Models |
Category | Voltage - Threshold 2.2V |
Manufacturer Torex Semiconductor Ltd | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Voltage Detector | Supplier Device Package SOT-23 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27860 € | 27,86 € |
| 250 | 0,25900 € | 64,75 € |
| 500 | 0,24718 € | 123,59 € |
| 1.000 | 0,23745 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22544 € | 676,32 € |
| 6.000 | 0,21956 € | 1.317,36 € |
| 9.000 | 0,21662 € | 1.949,58 € |
| 15.000 | 0,21335 € | 3.200,25 € |
| 21.000 | 0,21145 € | 4.440,45 € |
| 30.000 | 0,20961 € | 6.288,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

