
XC6135C14B9R-G | |
|---|---|
DigiKey Part Number | 893-XC6135C14B9R-GTR-ND - Tape & Reel (TR) 893-XC6135C14B9R-GCT-ND - Cut Tape (CT) 893-XC6135C14B9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135C14B9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 44µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPQ-B05 (1x1) |
Voltage - Threshold 1.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31840 € | 7,96 € |
| 100 | 0,27720 € | 27,72 € |
| 250 | 0,25764 € | 64,41 € |
| 500 | 0,24588 € | 122,94 € |
| 1.000 | 0,23619 € | 236,19 € |
| 2.500 | 0,23276 € | 581,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21980 € | 1.099,00 € |
| 10.000 | 0,21473 € | 2.147,30 € |
| 15.000 | 0,21219 € | 3.182,85 € |
| 25.000 | 0,20938 € | 5.234,50 € |
| 35.000 | 0,20773 € | 7.270,55 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

