
XC6127N31AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6127N31AMR-GTR-ND - Tape & Reel (TR) 893-XC6127N31AMR-GCT-ND - Cut Tape (CT) 893-XC6127N31AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N31AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 42.5ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25 |
Voltage - Threshold 3.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,33280 € | 8,32 € |
| 100 | 0,29020 € | 29,02 € |
| 250 | 0,26988 € | 67,47 € |
| 500 | 0,25768 € | 128,84 € |
| 1.000 | 0,24759 € | 247,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23516 € | 705,48 € |
| 6.000 | 0,22907 € | 1.374,42 € |
| 9.000 | 0,22602 € | 2.034,18 € |
| 15.000 | 0,22264 € | 3.339,60 € |
| 21.000 | 0,22067 € | 4.634,07 € |
| 30.000 | 0,21877 € | 6.563,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

