
XC6120N272HR-G | |
|---|---|
DigiKey Part Number | 893-1378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6120N272HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N272HR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 2-SFN Exposed Pad |
Type Voltage Detector | Supplier Device Package 3-USP (1.2x1.2) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17931 € | 537,93 € |
| Unit Price without VAT: | 0,17931 € |
|---|---|
| Unit Price with VAT: | 0,21697 € |

