Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6118C28AMR-G

DigiKey Part Number
893-XC6118C28AMR-GTR-ND - Tape & Reel (TR)
893-XC6118C28AMR-GCT-ND - Cut Tape (CT)
893-XC6118C28AMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6118C28AMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-25-5
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-80828CLMC-B6NT2UABLIC Inc.2.9651662-3226-1-ND0,70000 €Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,42200 €4,22 €
250,37800 €9,45 €
1000,33060 €33,06 €
2500,30792 €76,98 €
5000,29424 €147,12 €
1.0000,28299 €282,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26909 €807,27 €
6.0000,26229 €1.573,74 €
9.0000,25888 €2.329,92 €
15.0000,25511 €3.826,65 €
21.0000,25290 €5.310,90 €
30.0000,25078 €7.523,40 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €