
XBW21P0204-G | |
|---|---|
DigiKey Part Number | XBW21P0204-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBW21P0204-G |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 30 nA @ 25 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03846 € | 115,38 € |
| 6.000 | 0,03441 € | 206,46 € |
| 9.000 | 0,03235 € | 291,15 € |
| 15.000 | 0,03003 € | 450,45 € |
| 21.000 | 0,02865 € | 601,65 € |
| 30.000 | 0,02731 € | 819,30 € |
| Unit Price without VAT: | 0,03846 € |
|---|---|
| Unit Price with VAT: | 0,04654 € |

