
XBW1SS400-G | |
|---|---|
DigiKey Part Number | XBW1SS400-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBW1SS400-G |
Description | DIODE STANDARD 80V 100MA SOD523P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SOD-523P |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 0.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SOD-523P |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS400-G | Comchip Technology | 0 | 641-1830-2-ND | 0,03734 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04040 € | 202,00 € |
| 10.000 | 0,03641 € | 364,10 € |
| 15.000 | 0,03438 € | 515,70 € |
| 25.000 | 0,03210 € | 802,50 € |
| 35.000 | 0,03074 € | 1.075,90 € |
| 50.000 | 0,03039 € | 1.519,50 € |
| Unit Price without VAT: | 0,04040 € |
|---|---|
| Unit Price with VAT: | 0,04888 € |


