
XBP1007-G | |
|---|---|
DigiKey Part Number | XBP1007-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBP1007-G |
Description | TVS DIODE 24VWM 43VC SOD323P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323P |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications DVI, Ethernet, USB |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SC-90, SOD-323F |
Voltage - Breakdown (Min) 27.27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07351 € | 367,55 € |
| 10.000 | 0,06696 € | 669,60 € |
| 15.000 | 0,06413 € | 961,95 € |
| Unit Price without VAT: | 0,07351 € |
|---|---|
| Unit Price with VAT: | 0,08895 € |

