
ASD2511-R-N-T-P-L | |
|---|---|
DigiKey Part Number | 1832-1055-ND |
Manufacturer | |
Manufacturer Product Number | ASD2511-R-N-T-P-L |
Description | COMBO SENSOR TINYSHIELD (13-DOF) |
Customer Reference | |
Detailed Description | BMP280, LSM9DS1, Si7020-A10, TSL2572 Accelerometer, Gyroscope, Humidity, Light, Pressure, Temperature Sensor TinyDuino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | TinyDuino | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Humidity, Light, Pressure, Temperature | |
Utilized IC / Part | BMP280, LSM9DS1, Si7020-A10, TSL2572 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

