
PLED150W-035-C4200-D | |
|---|---|
DigiKey Part Number | PLED150W-035-C4200-D-ND |
Manufacturer | |
Manufacturer Product Number | PLED150W-035-C4200-D |
Description | LED DRIVER CC AC/DC 12-35V 4.2A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.2A 12 ~ 35V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4.2A |
Manufacturer Thomas Research Products | Power (Watts) 150 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66, NEMA 6 |
DigiKey Programmable Not Verified | Efficiency 89% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.60" L x 2.33" W x 1.47" H (193.0mm x 59.2mm x 37.3mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 100VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Weight 1.6 lbs (725.7 g) |
Voltage - Output 12 ~ 35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,95362 € | 53.976,81 € |
| Unit Price without VAT: | 107,95362 € |
|---|---|
| Unit Price with VAT: | 130,62388 € |

