Similar
Similar

LED96W-024-C4000-LT | |
|---|---|
DigiKey Part Number | 1121-1566-ND |
Manufacturer | |
Manufacturer Product Number | LED96W-024-C4000-LT |
Description | LED DRIVER CC AC/DC 14-24V 4A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4A 14 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer Thomas Research Products | Power (Watts) 96 W |
Series | Dimming ELV, Triac |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66, NEMA 4 |
DigiKey Programmable Not Verified | Efficiency 89% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 100VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 0.687 lb (311.62 g) |
Voltage - Output 14 ~ 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBG-100-24B | MEAN WELL USA Inc. | 11 | 1866-2161-ND | 43,59000 € | Similar |
| PLN-100-24 | MEAN WELL USA Inc. | 50 | 1866-3839-ND | 36,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,43092 € | 43.715,46 € |
| Unit Price without VAT: | 87,43092 € |
|---|---|
| Unit Price with VAT: | 105,79141 € |



