
LED25W-56-C0450 | |
|---|---|
DigiKey Part Number | 1121-1050-ND |
Manufacturer | |
Manufacturer Product Number | LED25W-56-C0450 |
Description | LED DRIVER CC AC/DC 19-56V 450MA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450mA 28 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED25W-56-C0450 Models |
Category | Current - Output (Max) 450mA |
Manufacturer Thomas Research Products | Power (Watts) 25 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Active | Efficiency 84% |
DigiKey Programmable Not Verified | Termination Style Wire Leads |
Type Constant Current | Size / Dimension 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) |
Topology AC DC Converter | Approval Agency CE, cULus |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input (Min) 90VAC | Weight 0.437 lb (198.00 g) |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 28 ~ 56V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,26000 € | 30,26 € |
| Unit Price without VAT: | 30,26000 € |
|---|---|
| Unit Price with VAT: | 36,61460 € |

