1.4A 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED25W-18-C1400

DigiKey Part Number
1121-1041-ND
Manufacturer
Manufacturer Product Number
LED25W-18-C1400
Description
LED DRIVER CC AC/DC 6-18V 1.4A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.4A 9 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LED25W-18-C1400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.4A
Manufacturer
Thomas Research Products
Power (Watts)
25 W
Series
Features
OCP, OVP, SCP
Packaging
Box
Ratings
IP66
Part Status
Active
Efficiency
82%
DigiKey Programmable
Not Verified
Termination Style
Wire Leads
Type
Constant Current
Size / Dimension
3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm)
Topology
AC DC Converter
Approval Agency
CE, cULus
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input (Min)
90VAC
Weight
0.437 lb (198.00 g)
Voltage - Input (Max)
305VAC
Base Product Number
Voltage - Output
9 ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50026,34040 €13.170,20 €
Manufacturers Standard Package
Unit Price without VAT:26,34040 €
Unit Price with VAT:31,87188 €