
LED25W-12-C2080-D | |
|---|---|
DigiKey Part Number | 1121-1555-ND |
Manufacturer | |
Manufacturer Product Number | LED25W-12-C2080-D |
Description | LED DRIVER CC AC/DC 4-12V 2.08A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.08A 6 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED25W-12-C2080-D Models |
Category | Current - Output (Max) 2.08A |
Manufacturer Thomas Research Products | Power (Watts) 25 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 81% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.15" L x 2.44" W x 0.99" H (80.0mm x 62.0mm x 25.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 0.437 lb (198.00 g) |
Voltage - Output 6 ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,55628 € | 15.778,14 € |
| Unit Price without VAT: | 31,55628 € |
|---|---|
| Unit Price with VAT: | 38,18310 € |

