
KMC5S050RY | |
|---|---|
DigiKey Part Number | 5018-KMC5S050RYTR-ND - Tape & Reel (TR) 5018-KMC5S050RYCT-ND - Cut Tape (CT) 5018-KMC5S050RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC5S050RY |
Description | PTC RESETTABLE FUSE, 1812, 16V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 150 ms |
Manufacturer Thinking Electronic | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 16V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 1 A | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34800 € | 1,74 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,26720 € | 13,36 € |
| 100 | 0,24660 € | 24,66 € |
| 250 | 0,22168 € | 55,42 € |
| 500 | 0,20448 € | 102,24 € |
| 1.000 | 0,18858 € | 188,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17384 € | 347,68 € |
| 4.000 | 0,16018 € | 640,72 € |
| 6.000 | 0,15265 € | 915,90 € |
| 10.000 | 0,14363 € | 1.436,30 € |
| 14.000 | 0,13795 € | 1.931,30 € |
| 20.000 | 0,13214 € | 2.642,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

