12 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7861IBRHBT

DigiKey Part Number
296-19570-2-ND - Tape & Reel (TR)
296-19570-1-ND - Cut Tape (CT)
296-19570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7861IBRHBT
Description
IC ADC 12BIT SAR 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7861IBRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.250 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,28000 €11,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,62656 €2.406,64 €
5009,38896 €4.694,48 €
7509,26999 €6.952,49 €
Manufacturers Standard Package
Unit Price without VAT:11,28000 €
Unit Price with VAT:13,64880 €

Other Suppliers on DigiKey

1.250In Stock
Ships from Rochester Electronics, LLC