
XIO3130EVM | |
|---|---|
DigiKey Part Number | 296-31353-ND |
Manufacturer | |
Manufacturer Product Number | XIO3130EVM |
Description | EVAL BOARD FOR XIO3130 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XIO3130 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | No | |
Utilized IC / Part | XIO3130 | |
Primary Attributes | 4 Port PCIe Switch | |
Secondary Attributes | 1.5V and 3.3V Supply Voltages | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,78000 € | 308,78 € |
| Unit Price without VAT: | 308,78000 € |
|---|---|
| Unit Price with VAT: | 373,62380 € |

