
XCC2564MODNCMOET | |
|---|---|
DigiKey Part Number | 296-37776-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCC2564MODNCMOET |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | XCC2564MODNCMOET Models |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) | Utilized IC / Part CC2564 |
Part Status Discontinued at DigiKey | Voltage - Supply 2.2V ~ 4.8V |
DigiKey Programmable Not Verified | Current - Receiving 40.5mA ~ 41.2mA |
RF Family/Standard Bluetooth | Current - Transmitting 40.5mA ~ 41.2mA |
Protocol | Mounting Type Surface Mount |
Modulation DPSK, DQPSK, GFSK, GMSK | Operating Temperature -30°C ~ 70°C |
Frequency 2.4GHz | Package / Case 33-SMD Module |
Data Rate 4Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,59280 € | 1.648,20 € |
| 500 | 6,28946 € | 3.144,73 € |
| 750 | 6,13080 € | 4.598,10 € |
| 1.250 | 5,94879 € | 7.435,99 € |
| Unit Price without VAT: | 6,59280 € |
|---|---|
| Unit Price with VAT: | 7,97729 € |

