2 Channel AFE 12 Bit 290 mW 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP5010PMR

DigiKey Part Number
296-24686-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSP5010PMR
Description
IC AFE 2 CHAN 12BIT 64LQFP
Customer Reference
Detailed Description
2 Channel AFE 12 Bit 290 mW 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
VSP5010PMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of Channels
2
Power (Watts)
290 mW
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 29.348 View Now

Other Suppliers on DigiKey

29.348In Stock
Ships from Rochester Electronics, LLC