VSP5010PM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,60908 €
Datasheet
2 Channel AFE 12 Bit 290 mW 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP5010PM

DigiKey Part Number
VSP5010PM-ND
Manufacturer
Manufacturer Product Number
VSP5010PM
Description
IC AFE 2 CHAN 12BIT 64LQFP
Customer Reference
Detailed Description
2 Channel AFE 12 Bit 290 mW 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
12
Number of Channels
2
Power (Watts)
290 mW
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types