V62/23625-01XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.405
Unit Price: 1,98000 €
Datasheet
Image for V62/23625-01XE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/23625-01XE

DigiKey Part Number
296-V62/23625-01XETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V62/23625-01XE
Description
IC BUFF 2V/5.5V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV244BMDWREPTexas Instruments1.405296-SN74LV244BMDWREPCT-ND1,98000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,14393 €2.287,86 €
Manufacturers Standard Package
Unit Price without VAT:1,14393 €
Unit Price with VAT:1,38416 €