
TPS544C26EVM | |
|---|---|
DigiKey Part Number | 296-TPS544C26EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS544C26EVM |
Description | EVAL BOARD FOR TPS544C26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS544C26 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.1V | |
Current - Output | 35A | |
Voltage - Input | 8V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TPS544C26 | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 61,22600 € |

