
LMR51420YDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51420YDDCRTR-ND - Tape & Reel (TR) 296-LMR51420YDDCRCT-ND - Cut Tape (CT) 296-LMR51420YDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51420YDDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51420YDDCR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51420YFDDCR | Texas Instruments | 11.572 | 296-LMR51420YFDDCRCT-ND | 1,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,73640 € | 18,41 € |
| 100 | 0,65170 € | 65,17 € |
| 250 | 0,61144 € | 152,86 € |
| 500 | 0,58714 € | 293,57 € |
| 1.000 | 0,57735 € | 577,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54244 € | 1.627,32 € |
| 6.000 | 0,53035 € | 3.182,10 € |
| 9.000 | 0,52430 € | 4.718,70 € |
| 15.000 | 0,51759 € | 7.763,85 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,35520 € |










