
ULN2003LVPWR | |
|---|---|
DigiKey Part Number | 296-30458-2-ND - Tape & Reel (TR) 296-30458-1-ND - Cut Tape (CT) 296-30458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003LVPWR |
Description | IC POWER RELAY N-CHAN 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003LVPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,39100 € | 39,10 € |
| 500 | 0,30262 € | 151,31 € |
| 1.000 | 0,27415 € | 274,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26521 € | 530,42 € |
| 4.000 | 0,24385 € | 975,40 € |
| 6.000 | 0,23296 € | 1.397,76 € |
| 10.000 | 0,22073 € | 2.207,30 € |
| 14.000 | 0,21349 € | 2.988,86 € |
| 20.000 | 0,20646 € | 4.129,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |











